Infineon BSC0 N-Channel MOSFET, 381 A, 100 V, 8-Pin SuperSO8 5 x 6 DSC BSC014N06NSSCATMA1
- RS Stock No.:
- 243-9290
- Mfr. Part No.:
- BSC014N06NSSCATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.78
(exc. VAT)
€2.19
(inc. VAT)
Temporarily out of stock
- 7,980 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.78 |
| 10 - 24 | €1.69 |
| 25 - 49 | €1.61 |
| 50 - 99 | €1.55 |
| 100 + | €1.50 |
*price indicative
- RS Stock No.:
- 243-9290
- Mfr. Part No.:
- BSC014N06NSSCATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 381A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | BSC0 | |
| Package Type | SuperSO8 5 x 6 DSC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 81W | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 381A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series BSC0 | ||
Package Type SuperSO8 5 x 6 DSC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 81W | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon BSC0 Series MOSFET, 100V Maximum Drain Source Voltage, 381A Maximum Continuous Drain Current - BSC014N06NSSCATMA1
This MOSFET is a high-current N-channel transistor designed for demanding power switching in surface-mount applications. It operates across a wide temperature span and supports high drain currents and voltage handling, making it suitable for robust power conversion and drive functions on Compact boards.
Features and Benefits:
• Low on-resistance of 0.7mΩ reduces conduction losses
• Continuous drain current of 381A supports heavy loads
• 100V drain-source rating enables high-voltage switching
• Maximum power dissipation of 81W allows sustained operation
• Typical gate charge 80nC yields efficient switching control
• Gate-source withstand of 20V permits substantial drive voltage
• Continuous drain current of 381A supports heavy loads
• 100V drain-source rating enables high-voltage switching
• Maximum power dissipation of 81W allows sustained operation
• Typical gate charge 80nC yields efficient switching control
• Gate-source withstand of 20V permits substantial drive voltage
Applications
• Suitable for high-current motor drive stages
• Used for DC-DC converter output switches
• Ideal for battery management in power systems
• Can be used for server power distribution modules
• Used with Compact surface-mount assemblies
• Used for DC-DC converter output switches
• Ideal for battery management in power systems
• Can be used for server power distribution modules
• Used with Compact surface-mount assemblies
What ambient temperature range can it tolerate?
It operates reliably from −55°C up to 175°C.
Which mounting method is required for board assembly?
It is intended for surface-mount placement.
What package format should designers allow on the PCB?
The device is supplied in a SuperSO8 5x6 DSC package requiring a corresponding footprint.
How does the forward voltage affect switching performance?
The forward drop is 1V, which contributes to conduction loss calculations during on-state operation.
Related links
- Infineon BSC0 N-Channel MOSFET 100 V, 8-Pin SuperSO8 5 x 6 DSC BSC014N06NSSCATMA1
- Infineon BSC0 N-Channel MOSFET 40 V, 8-Pin SuperSO8 5 x 6
- Infineon BSC0 N-Channel MOSFET 40 V, 8-Pin SuperSO8 5 x 6 BSC011N03LSTATMA1
- Infineon BSC0 N-Channel MOSFET 40 V, 8-Pin SuperSO8 5 x 6 BSC010N04LS6ATMA1
- Infineon BSC0 N-Channel MOSFET 30 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSC0 N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSC0 N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC026NE2LS5ATMA1
- Infineon BSC0 N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC021N08NS5ATMA1
