Infineon IPZ N-Channel MOSFET, 40 A, 40 V N, 8-Pin SuperSO8 5 x 6 IPZ40N04S5L2R8ATMA1

Subtotal (1 reel of 5000 units)*

€1,430.00

(exc. VAT)

€1,760.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
5000 +€0.286€1,430.00

*price indicative

RS Stock No.:
243-9344
Mfr. Part No.:
IPZ40N04S5L2R8ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

40V

Package Type

SuperSO8 5 x 6

Series

IPZ

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.4mΩ

Channel Mode

N

Maximum Power Dissipation Pd

81W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

80nC

Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon has MOSFET which is OptiMOS power MOSFET for automotive applications, N-channel-Enhancement mode-Logic Level and 100% Avalanche tested.

N Channel

100% Avalanche tested

AEC Q101 qualified

MSL1 up to 260°C peak reflow

175°C operating temperature

Green Product (RoHS compliant)

Related links