ROHM RYM002N05 N-Channel MOSFET, 10.3 A, 0.9 V N SOT-723 RYM002N05T2CL
- RS Stock No.:
- 244-0123
- Mfr. Part No.:
- RYM002N05T2CL
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-0123
- Mfr. Part No.:
- RYM002N05T2CL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10.3A | |
| Maximum Drain Source Voltage Vds | 0.9V | |
| Package Type | SOT-723 | |
| Series | RYM002N05 | |
| Mount Type | Surface Mount | |
| Maximum Drain Source Resistance Rds | 2.7mΩ | |
| Channel Mode | N | |
| Maximum Power Dissipation Pd | 104W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10.3A | ||
Maximum Drain Source Voltage Vds 0.9V | ||
Package Type SOT-723 | ||
Series RYM002N05 | ||
Mount Type Surface Mount | ||
Maximum Drain Source Resistance Rds 2.7mΩ | ||
Channel Mode N | ||
Maximum Power Dissipation Pd 104W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM MOSFETs are made as ultra-low ON-resistance by the micro-processing technologies suitable for mobile equipment for low current consumption. In wide lineup including compact type, high-power type and complex type to meet in the market and it comes with pack of 8000 units.
Low voltage(0.9V) drive type
Nch Small-signal MOSFET
Small Surface Mount Package
Pb Free/RoHS Compliant
Related links
- ROHM RYM002N05 N-Channel MOSFET 0.9 V N SOT-723
- onsemi NTK3134N N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 NTK3134NT1G
- ROHM RUM002N02 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 RUM002N02T2L
- Nexperia N-Channel MOSFET 30 V, 3-Pin SOT-23
- Toshiba Single 1 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 SSM3K37MFV
- ROHM RSM002N06 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-723 RSM002N06T2L
- ROHM RUM002N05 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-723 RUM002N05T2L
- ROHM RUM001L02 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 RUM001L02T2CL
