Infineon IPD N-Channel MOSFET, 180 A, 40 V N, 3-Pin TO-252 IPD30N12S3L31ATMA1
- RS Stock No.:
- 244-1591
- Mfr. Part No.:
- IPD30N12S3L31ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€1,172.50
(exc. VAT)
€1,442.50
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.469 | €1,172.50 | - |
| 5000 + | €0.457 | €1,142.50 | 2% |
*price indicative
- RS Stock No.:
- 244-1591
- Mfr. Part No.:
- IPD30N12S3L31ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-252 | |
| Series | IPD | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.4mΩ | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 81W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-252 | ||
Series IPD | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.4mΩ | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 81W | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon MOSFET OptiMOSTM power MOSFET for automotive applications is a Green product RoHS compliant and is Automotive AEC Q101 qualified.
N-channel - Enhancement mode
MSL1 up to 260°C peak reflow
175°C operating temperature
100% Avalanche tested
Related links
- Infineon IPD N-Channel MOSFET 40 V N, 3-Pin TO-252 IPD30N12S3L31ATMA1
- Infineon IPD N-Channel MOSFET 40 V N, 3-Pin TO-252 IPD80R280P7ATMA1
- Infineon IPD N-Channel MOSFET 40 V N, 3-Pin TO-252 IPD65R225C7ATMA1
- Infineon IPD N-Channel MOSFET 100 V N, 3-Pin TO-252
- Infineon IPD N-Channel MOSFET 75 V N, 3-Pin TO-252 IPD60R145CFD7ATMA1
- Infineon IPD N-Channel MOSFET 100 V N, 3-Pin TO-252 IPD50N10S3L16ATMA1
- Infineon IPD N-Channel MOSFET 100 V N, 3-Pin TO-252 IPD95R750P7ATMA1
- Infineon IPD N-Channel MOSFET 75 V N, 3-Pin TO-252 IPD80R450P7ATMA1
