DiodesZetex N-Channel MOSFET, 10.7 A, 12 V, 3-Pin SC-59

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-1909
Mfr. Part No.:
DMN1019USNQ-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

10.7A

Maximum Drain Source Voltage Vds

12V

Package Type

SC-59

Mount Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance Rds

41mΩ

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

446W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

8V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

The DiodesZetex MOSFET is designed to meet the stringent requirements of automotive applications. It is qualified to AEC-Q101, supported by a PPAP and is ideal for use in load switch, dc to dc Converters, power management functions.

Low on resistance

ESD Protected gate

Totally lead free and fully RoHS compliant

Halogen and antimony free green device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy