DiodesZetex N-Channel MOSFET, 10.7 A, 12 V Enhancement TO-252
- RS Stock No.:
- 254-8666
- Mfr. Part No.:
- DMTH47M2SK3-13
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-8666
- Mfr. Part No.:
- DMTH47M2SK3-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.7A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.73W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.7A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.73W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is applicable in DC to DC converters and power
Low on resistance
Low power losses
Low switching losses
Halogen and antimony free
Related links
- DiodesZetex N-Channel MOSFET 12 V Enhancement TO-252 DMTH47M2SK3-13
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 3-Pin TO-252 DMT15H053SK3-13
- DiodesZetex N-Channel MOSFET 12 V Enhancement
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI1012-8
- DiodesZetex N-Channel MOSFET 12 V Enhancement DMT10H4M9SPSW-13
- DiodesZetex N-Channel MOSFET 12 V, 3-Pin SC-59
- DiodesZetex N-Channel MOSFET 12 V, 8-Pin PowerDI1012-8
- DiodesZetex N-Channel MOSFET 12 V, 3-Pin SC-59 DMN1019USNQ-13
