DiodesZetex DMN2991UFO N-Channel MOSFET, 540 mA, 20 V Enhancement, 3-Pin X2-DFN
- RS Stock No.:
- 244-1921
- Mfr. Part No.:
- DMN2991UFB4-7B
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-1921
- Mfr. Part No.:
- DMN2991UFB4-7B
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 540mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | X2-DFN | |
| Series | DMN2991UFO | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 990mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 0.44W | |
| Typical Gate Charge Qg @ Vgs | 0.35nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 400μm | |
| Standards/Approvals | No | |
| Width | 650μm | |
| Length | 1.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 540mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type X2-DFN | ||
Series DMN2991UFO | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 990mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 8V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 0.44W | ||
Typical Gate Charge Qg @ Vgs 0.35nC | ||
Maximum Operating Temperature 150°C | ||
Height 400μm | ||
Standards/Approvals No | ||
Width 650μm | ||
Length 1.05mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex MOSFET is designed to minimize the on state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications.
0.4mm Profile ideal for low profile applications
Low gate threshold voltage
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
Related links
- DiodesZetex DMN2991UFO N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMN2991UFB4-7B
- DiodesZetex DMN2991UFO N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN
- DiodesZetex DMN2991UFO N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMN2991UFO-7B
- DiodesZetex DMN31D5UFO N-Channel MOSFET 30 V Enhancement, 3-Pin X2-DFN
- DiodesZetex DMP22D5UFO Type P-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMP22D5UFO-7B
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMN2451UFB4-7B
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMN2300UFB4-7B
- DiodesZetex DMN31D5UFO N-Channel MOSFET 30 V Enhancement, 3-Pin X2-DFN DMN31D5UFO-7B
