Infineon HEXFET N-Channel MOSFET, 12 A, 75 V Enhancement, 3-Pin TO-252 AUIRFR024NTRL
- RS Stock No.:
- 244-2258
- Mfr. Part No.:
- AUIRFR024NTRL
- Manufacturer:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 244-2258
- Mfr. Part No.:
- AUIRFR024NTRL
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Series | HEXFET | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 81W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 75V | ||
Series HEXFET | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 81W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon AUIRFR024NTRL Specifically designed for Automotive applications, this Cellular design of HEXFET® Power MOSFETs utilizes the latest processing techniques to achieve low on-resistance per silicon area.
Advanced Planar Technology
Low On-Resistance Dynamic dv/dt Rating
175°C Operating Temperature
Fast Switching
Fully Avalanche Rated
Repetitive Avalanche Allowed up to Tjmax
Lead-Free, RoHS Compliant
Automotive Qualified
Related links
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-252 IRFR2607ZTRPBF
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-247
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
