Infineon IPN N-Channel MOSFET, 6 A, 600 V, 3-Pin SOT-223 IPN60R600PFD7SATMA1
- RS Stock No.:
- 244-2270
- Mfr. Part No.:
- IPN60R600PFD7SATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€693.00
(exc. VAT)
€852.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.231 | €693.00 |
*price indicative
- RS Stock No.:
- 244-2270
- Mfr. Part No.:
- IPN60R600PFD7SATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | IPN | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 81W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series IPN | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 81W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon 600V CoolMOS™ PFD7 superjunction MOSFET (IPN60R2K0PFD7S) complements the CoolMOS™ 7 offering for consumer applications.This product family is tailored to ultrahigh power density as well as highest efficiency designs.
Extremely low losses due to very low FOM RDS(on)*Qg and RDS(on)*Eoss
Low switching losses Eoss, excellent thermal behavior
Fast body diode
Wide range portfolio of RDS(on) and package variations
Enables high power density designs and small form factors
Enables efficiency gains at higher switching frequencies
Excellent commutation ruggedness
Easy to select the right parts and optimize the design
Related links
- Infineon IPN N-Channel MOSFET 600 V, 3-Pin SOT-223 IPN60R600PFD7SATMA1
- Infineon IPN N-Channel MOSFET 650 V, 3-Pin SOT-223 IPN60R360PFD7SATMA1
- Infineon IPN N-Channel MOSFET 75 V, 3-Pin SOT-223 IPN50R2K0CEATMA1
- Infineon IPN N-Channel MOSFET 650 V, 3-Pin SOT-223 IPN60R2K0PFD7SATMA1
- Infineon IPN N-Channel MOSFET 950 V, 3-Pin SOT-223 IPN95R3K7P7ATMA1
- Infineon IPN N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-223 IPN60R360P7SATMA1
- Infineon IPN N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
- Infineon IPN N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN70R750P7SATMA1
