Infineon IPN N-Channel MOSFET, 100 A, 650 V, 3-Pin SOT-223 IPN60R360PFD7SATMA1
- RS Stock No.:
- 244-2268
- Mfr. Part No.:
- IPN60R360PFD7SATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€894.00
(exc. VAT)
€1,101.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.298 | €894.00 |
*price indicative
- RS Stock No.:
- 244-2268
- Mfr. Part No.:
- IPN60R360PFD7SATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | SOT-223 | |
| Series | IPN | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type SOT-223 | ||
Series IPN | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon 600V CoolMOS™ PFD7 superjunction MOSFET (IPN60R360PFD7S) complements the CoolMOS™ 7 offering for consumer applications. The IPN60R360PFD7S in a SOT-223 package features RDS(on) of 360mOhm resulting in low switching losses.
Very low FOM RDS(on) x Eoss
Integrated robust fast body diode
Up to 2kV ESD protection
Wide range of RDS(on) values
Excellent commutation ruggedness
Low EMI
Broad package portfolio
Related links
- Infineon IPN N-Channel MOSFET 650 V, 3-Pin SOT-223 IPN60R360PFD7SATMA1
- Infineon IPN N-Channel MOSFET 650 V, 3-Pin SOT-223 IPN60R2K0PFD7SATMA1
- Infineon IPN N-Channel MOSFET 75 V, 3-Pin SOT-223 IPN50R2K0CEATMA1
- Infineon IPN N-Channel MOSFET 600 V, 3-Pin SOT-223 IPN60R600PFD7SATMA1
- Infineon IPN N-Channel MOSFET 950 V, 3-Pin SOT-223 IPN95R3K7P7ATMA1
- Infineon IPN N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
- Infineon IPN N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN70R750P7SATMA1
- Infineon IPN N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN70R450P7SATMA1
