Infineon AUIRFS N-Channel MOSFET, 43 A, 60 V, 3-Pin TO-252 AUIRFR3806TRL
- RS Stock No.:
- 244-2876
- Mfr. Part No.:
- AUIRFR3806TRL
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€2,268.00
(exc. VAT)
€2,790.00
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.756 | €2,268.00 |
*price indicative
- RS Stock No.:
- 244-2876
- Mfr. Part No.:
- AUIRFR3806TRL
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 43A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | AUIRFS | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 43A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series AUIRFS | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon AUIRFR2905ZTRL specifically designed for Automotive applications, this HEXFET® Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating .These features combine to make this design an extremely efficientand reliable device for use in Automotive applications and a widevariety of other applications.
Advanced Process Technology
Ultra Low On-Resistance
Dynamic dV/dT Rating
175°C Operating Temperature
Fast Switching
Repetitive Avalanche Allowed up to Tjmax
Lead-Free, RoHS Compliant
Automotive Qualified *
Related links
- Infineon AUIRFS N-Channel MOSFET 60 V, 3-Pin TO-252 AUIRFR3806TRL
- Infineon AUIRFS N-Channel MOSFET 200 V, 3-Pin TO-252 AUIRFR4620TRL
- Infineon AUIRFS N-Channel MOSFET 55 V, 3-Pin TO-252 AUIRFR2905ZTRL
- Infineon AUIRFS N-Channel MOSFET 100 V, 3-Pin TO-252 AUIRLR3410TRL
- Infineon AUIRFS N-Channel MOSFET 100 V, 3-Pin TO-252
- Infineon AUIRFS N-Channel MOSFET 100 V, 3-Pin TO-252 AUIRFR540ZTRL
- Infineon AUIRFS N-Channel MOSFET 60 V, 3-Pin TO-263 AUIRFS3306TRL
- Infineon AUIRFS N-Channel MOSFET 40 V, 3-Pin TO-220
