Littelfuse N-Channel SiC Power Module, 36 A, 12 V Enhancement, 3-Pin TO-263 IXFA36N60X3

Get a bulk buy discount

Add 100 more to save 13%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€282.45

(exc. VAT)

€347.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50€5.649€282.45-
100 - 450€4.914€245.7013%
500 - 950€4.462€223.1021%
1000 - 2450€4.344€217.2023%
2500 +€4.236€211.8025%

*price indicative

RS Stock No.:
245-6995
Mfr. Part No.:
IXFA36N60X3
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Channel Type

N

Product Type

SiC Power Module

Maximum Continuous Drain Current Id

36A

Maximum Drain Source Voltage Vds

12V

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

90mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.4V

Maximum Power Dissipation Pd

446W

Maximum Gate Source Voltage Vgs

8V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

This Littelfuse product is a 600V X3 Class Ultra Junction MOSFET available in 36A nominal current rating and TO263 package. These Power MOSFETs feature significantly reduced channel resistance RDSon and gate charge Qg. They feature the lowest figures of merit RDS Qg and RthJC. These benefits enable designers to achieve higher efficiency using simplified thermal design. This HiPerFETseries of power MOSFETs feature body diodes which offer low reverse recovery charge and short reverse recovery time.

Low static losses

Well-suited for high frequency applications

Simplified thermal design

High ruggedness against overvoltage

Low gate drive power demand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy