Littelfuse N-Channel SiC Power Module, 36 A, 12 V Enhancement, 3-Pin TO-268 IXFT60N60X3HV
- RS Stock No.:
- 245-7011
- Mfr. Part No.:
- IXFT60N60X3HV
- Manufacturer:
- Littelfuse
Get a bulk buy discount
Add 120 more to save €184.56
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€347.07
(exc. VAT)
€426.90
(inc. VAT)
In Stock
- Plus 210 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 90 | €11.569 | €347.07 | - |
| 120 - 480 | €10.031 | €300.93 | €184.56 |
| 510 - 990 | €8.897 | €266.91 | €1,362.72 |
| 1020 + | €8.677 | €260.31 | €2,949.84 |
*price indicative
- RS Stock No.:
- 245-7011
- Mfr. Part No.:
- IXFT60N60X3HV
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Channel Type | N | |
| Product Type | SiC Power Module | |
| Maximum Continuous Drain Current Id | 36A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | TO-268 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 90mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.4V | |
| Maximum Power Dissipation Pd | 446W | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Channel Type N | ||
Product Type SiC Power Module | ||
Maximum Continuous Drain Current Id 36A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type TO-268 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 90mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.4V | ||
Maximum Power Dissipation Pd 446W | ||
Maximum Gate Source Voltage Vgs 8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
This Littelfuse product is a 600V X3 Class Ultra Junction MOSFET available in 60A nominal current rating and TO 247 package. These Power MOSFETs feature significantly reduced channel resistance RDS on and gate charge Qg. They feature the lowest figures of merit RDS on Qg and RDS on . These benefits enable designers to achieve higher efficiency using simplified thermal design. This HiPerFET series of power MOSFETs feature body diodes which offer low reverse recovery charge and short reverse recovery time.
Low static losses
Well-suited for high frequency applications
Simplified thermal design
High ruggedness against overvoltage
Low gate drive power demand
Related links
- Littelfuse N-Channel SiC Power Module 12 V Enhancement, 3-Pin TO-268 IXFT60N60X3HV
- Littelfuse N-Channel SiC Power Module 12 V Enhancement, 3-Pin TO-263 IXFA36N60X3
- Littelfuse N-Channel SiC Power Module 12 V Enhancement, 3-Pin TO-220 IXFP36N60X3
- Littelfuse N-Channel SiC Power Module 200 V Enhancement, 3-Pin TO-247 IXFH36N60X3
- ROHM BSM 2 N-Channel SiC Power Module 1.2 kV Enhancement, 4-Pin BSM180D12P3C007
- STMicroelectronics 3 Phase A2U N-Channel SiC Power Module 1.2 kV Enhancement, 8-Pin ACEPACK 2 A2U12M12W2-F2
- ROHM BSM 2 N-Channel SiC Power Module 1.2 kV Enhancement, 4-Pin BSM300D12P2E001
- onsemi Isolated N-Channel SiC Power Module 1.2 kV, 36-Pin F2 NXH006P120MNF2PTG
