ROHM N-Channel MOSFET, 134 A, 1.2 kV N Tray BSM120C12P2C201
- RS Stock No.:
- 246-1502
- Mfr. Part No.:
- BSM120C12P2C201
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-1502
- Mfr. Part No.:
- BSM120C12P2C201
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 134A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | Tray | |
| Mount Type | Screw | |
| Channel Mode | N | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 134A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type Tray | ||
Mount Type Screw | ||
Channel Mode N | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM BSM120C12P2C201 product is a chopper module consisting of Sic DMOSFET and Sic-SBD this power module offers low surge low switching loss high speed switching possible reduced temperature dependence the Sic half bridge power module is deal for applications such as motor drive inverter converter photovoltaics wind power generation induction heating equipment.
Low surge
Low switching loss
High speed switching possible
Reduced temperature dependence
Related links
- ROHM N-Channel MOSFET 1200 V N Tray
- ROHM N-Channel MOSFET 1200 V N Tray BSM080D12P2C008
- ROHM N-Channel MOSFET 1200 V N Tray
- ROHM N-Channel MOSFET 1200 V N Tray BSM180C12P3C202
- ROHM N-Channel MOSFET 1200 V N Tray BSM180C12P2E202
- ROHM N-Channel MOSFET 1200 V N Module
- ROHM N-Channel MOSFET 1200 V N Module BSM300C12P3E201
- ROHM N-Channel MOSFET 1200 V N Bulk BSM400D12P2G003
