ROHM N-Channel MOSFET, 204 A, 1.2 kV N Module BSM180D12P2E002
- RS Stock No.:
- 246-1511
- Mfr. Part No.:
- BSM180D12P2E002
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€641.23
(exc. VAT)
€788.71
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | €641.23 |
| 4 + | €619.43 |
*price indicative
- RS Stock No.:
- 246-1511
- Mfr. Part No.:
- BSM180D12P2E002
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 204A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | Module | |
| Mount Type | Screw | |
| Channel Mode | N | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 204A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type Module | ||
Mount Type Screw | ||
Channel Mode N | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM BSM180D12P2E002 is a half bridge module consisting of Sic DMOSFET and Sic-SBD this power module offers low surge low switching loss high speed switching possible reduced temperature dependence the Sic half bridge power module is deal for applications such as motor drive inverter converter photovoltaics wind power generation induction heating equipment.
Low surge
Low switching loss
High speed switching possible
Reduced temperature dependence
Related links
- ROHM N-Channel MOSFET 1200 V N Module BSM180D12P2E002
- ROHM N-Channel MOSFET 1200 V N Tray BSM180C12P2E202
- ROHM N-Channel MOSFET 1200 V N Tray
- ROHM N-Channel MOSFET 1200 V N Module BSM300C12P3E201
- ROHM N-Channel SiC Power Module 1200 V BSM180D12P2C101
- ROHM N-Channel MOSFET 1200 V N, 4-Pin Tube
- ROHM N-Channel MOSFET 1200 V N, 3-Pin Tube
- ROHM N-Channel MOSFET 1200 V N, 4-Pin Tube
