ROHM N-Channel MOSFET, 300 A, 1.2 kV N Module BSM300C12P3E201

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
246-1515
Mfr. Part No.:
BSM300C12P3E201
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

300A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

Module

Mount Type

Screw

Channel Mode

N

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The ROHM BSM300C12P3E201 product is a chopper module consisting of Sic DMOSFET and Sic-SBD this power module offers low surge low switching loss high speed switching possible reduced temperature dependence the Sic half bridge power module is deal for applications such as motor drive inverter converter photovoltaics wind power generation induction heating equipment.

Low surge

Low switching loss

High speed switching possible

Reduced temperature dependence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy