ROHM BSM400C12P3G202 Type N, Type N-Channel MOSFET, 358 A, 1200 V Tray BSM400C12P3G202
- RS Stock No.:
- 246-1522
- Mfr. Part No.:
- BSM400C12P3G202
- Manufacturer:
- ROHM
Subtotal (1 box of 4 units)*
€3,709.68
(exc. VAT)
€4,562.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 4 + | €927.42 | €3,709.68 |
*price indicative
- RS Stock No.:
- 246-1522
- Mfr. Part No.:
- BSM400C12P3G202
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type N, Type N | |
| Maximum Continuous Drain Current Id | 358A | |
| Maximum Drain Source Voltage Vds | 1200V | |
| Package Type | Tray | |
| Series | BSM400C12P3G202 | |
| Mount Type | Screw, Screw | |
| Forward Voltage Vf | 2.1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800W | |
| Maximum Gate Source Voltage Vgs | 26 V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type N, Type N | ||
Maximum Continuous Drain Current Id 358A | ||
Maximum Drain Source Voltage Vds 1200V | ||
Package Type Tray | ||
Series BSM400C12P3G202 | ||
Mount Type Screw, Screw | ||
Forward Voltage Vf 2.1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800W | ||
Maximum Gate Source Voltage Vgs 26 V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The BSM400C12P3G202 is a chopper module consisting of Sic UMOSFET and Sic-SBD suitable for motor drive converter photovoltaics wind power generation this power module offers low surge low switching loss high speed switching possible reduced temperature dependence the Sic half bridge power module is deal for applications such as motor drive inverter converter photovoltaics wind power generation induction heating equipment.
Low surge
Low switching loss
High speed switching possible
Reduced temperature dependence
Related links
- ROHM N-Channel MOSFET 1200 V Tray BSM400C12P3G202
- ROHM N-Channel MOSFET 1200 V Tray BSM600C12P3G201
- ROHM N-Channel MOSFET 1200 V Tray BSM180C12P3C202
- ROHM N-Channel MOSFET 1200 V Bulk BSM300C12P3E301
- ROHM N-Channel MOSFET 1200 V Bulk BSM400D12P2G003
- ROHM N-Channel MOSFET 1200 V Module BSM300C12P3E201
- ROHM Type N-Channel MOSFET 1200 V N, 4-Pin Tube SCT4036KRC15
- ROHM SCT Type N-Channel MOSFET 1200 V N, 7-Pin TO-263 SCT3040KW7TL
