ROHM N-Channel MOSFET, 300 A, 1.2 kV N Bulk BSM300C12P3E301
- RS Stock No.:
- 246-1517
- Mfr. Part No.:
- BSM300C12P3E301
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 246-1517
- Mfr. Part No.:
- BSM300C12P3E301
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 300A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | Bulk | |
| Mount Type | Screw | |
| Channel Mode | N | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 300A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type Bulk | ||
Mount Type Screw | ||
Channel Mode N | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM BSM300C12P3E301 is a chopper module consisting of Silicon carbide UMOSFET and Silicon carbide SBD this offers low surge low switching loss high speed switching possible reduced temperature dependence the deal are applications such as converter.
Low surge
Low switching loss
High speed switching possible
Reduced temperature dependence
Related links
- ROHM N-Channel MOSFET 1200 V N Bulk BSM300C12P3E301
- ROHM N-Channel MOSFET 1200 V N Bulk BSM400D12P2G003
- ROHM N-Channel MOSFET 1200 V N Module BSM300C12P3E201
- ROHM N-Channel MOSFET 1700 V N Bulk
- ROHM N-Channel MOSFET 1700 V N Bulk BSM250D17P2E004
- ROHM N-Channel MOSFET 1200 V N Module
- ROHM N-Channel MOSFET 1200 V N, 4-Pin Tube
- ROHM N-Channel MOSFET 1200 V N, 3-Pin Tube
