ROHM N-Channel MOSFET, 576 A, 1200 V Tray BSM600C12P3G201
- RS Stock No.:
- 246-1529
- Mfr. Part No.:
- BSM600C12P3G201
- Manufacturer:
- ROHM
Bulk discount available
Subtotal (1 unit)*
€982.75
(exc. VAT)
€1,208.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 3 | €982.75 |
| 4 + | €948.89 |
*price indicative
- RS Stock No.:
- 246-1529
- Mfr. Part No.:
- BSM600C12P3G201
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 576 A | |
| Maximum Drain Source Voltage | 1200 V | |
| Package Type | Tray | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 576 A | ||
Maximum Drain Source Voltage 1200 V | ||
Package Type Tray | ||
Mounting Type Screw Mount | ||
The ROHM BSM600C12P3G201 is a chopper module consisting of Sic UMOSFET and Sic-SBD suitable for motor drive converter photovoltaics wind power generation induction heating equipment this power module offers low surge low switching loss high speed switching possible reduced temperature dependence.
Low surge
Low switching loss
High speed switching possible
Reduced temperature dependence
Low switching loss
High speed switching possible
Reduced temperature dependence
Related links
- ROHM N-Channel MOSFET 1200 V Tray BSM600C12P3G201
- ROHM N-Channel MOSFET 1200 V Tray BSM180C12P3C202
- ROHM N-Channel MOSFET 1200 V Tray BSM400C12P3G202
- ROHM N-Channel MOSFET 1200 V Bulk BSM300C12P3E301
- ROHM N-Channel MOSFET 1200 V Bulk BSM400D12P2G003
- ROHM N-Channel MOSFET 1200 V Module BSM300C12P3E201
- ROHM Type N-Channel MOSFET 1200 V N, 4-Pin Tube SCT4036KRC15
- ROHM SCT Type N-Channel MOSFET 1200 V N, 7-Pin TO-263 SCT3040KW7TL
