DiodesZetex DMP Type P-Channel MOSFET, 10.7 A, 12 V Enhancement, 6-Pin TSOT-26 DMP3097LQ-7
- RS Stock No.:
- 246-6837
- Mfr. Part No.:
- DMP3097LQ-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€327.00
(exc. VAT)
€402.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.109 | €327.00 |
*price indicative
- RS Stock No.:
- 246-6837
- Mfr. Part No.:
- DMP3097LQ-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 10.7A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Series | DMP | |
| Package Type | TSOT-26 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 1.73W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 3mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 10.7A | ||
Maximum Drain Source Voltage Vds 12V | ||
Series DMP | ||
Package Type TSOT-26 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 8V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 1.73W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 3mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a P-channel enhancement mode MOSFET, designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in SOT23 packaging. It offers fast switching and high efficiency. It offers an ESD protected gate.
Maximum drain to source voltage is 30 V Maximum gate to source voltage is ±20 V It offers low on-resistance It has low gate threshold voltage
Related links
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26 DMP3097LQ-7
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26 DMP3097L-7
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26 DMP3050LVTQ-7
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 9-Pin X2-DSN1515-9
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 9-Pin X2-DSN1515-9 DMP2541UCP9-7
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 6-Pin UDFN
