DiodesZetex DMP Type P-Channel MOSFET, 10.7 A, 12 V Enhancement, 9-Pin X2-DSN1515-9

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
254-8621
Mfr. Part No.:
DMP2541UCP9-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

10.7A

Maximum Drain Source Voltage Vds

12V

Series

DMP

Package Type

X2-DSN1515-9

Mount Type

Surface

Pin Count

9

Maximum Drain Source Resistance Rds

41mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

123nC

Maximum Gate Source Voltage Vgs

8V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

1.73W

Maximum Operating Temperature

175°C

Height

320μm

Standards/Approvals

No

Width

1.53mm

Length

1.53mm

Automotive Standard

AEC-Q101

The DiodeZetex P channel enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is applicable in general purpose inte

Low on resistance

Fast switching speed

Halogen and antimony Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy