DiodesZetex N-Channel MOSFET, 100 A, 30 V Enhancement, 8-Pin PowerDI5060-8
- RS Stock No.:
- 246-6876
- Mfr. Part No.:
- DMT32M5LPSW-13
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-6876
- Mfr. Part No.:
- DMT32M5LPSW-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerDI5060-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.003Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.73W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 6.4mm | |
| Height | 1mm | |
| Width | 5.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerDI5060-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.003Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.73W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 8V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 6.4mm | ||
Height 1mm | ||
Width 5.15mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a new generation N-channel enhancement mode MOSFET, it has been designed to minimize the on state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in powerDI5060-8 packaging. It offers fast switching and high efficiency. Its 100% unclamped inductive switching ensures more reliable and robust end application. Less than 1.1 mm of packaging size makes it ideal for thin applications.
Maximum drain to source voltage is 30 V Maximum gate to source voltage is ±20 V Thermally efficient package ideal for cooler running applications It offers low input capacitance
Related links
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8 DMT32M5LPSW-13
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex N-Channel MOSFET 150 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8 DMTH32M5LPSQ-13
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8 DMT32M5LPS-13
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8 DMT32M4LPSW-13
- DiodesZetex Dual 2 N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060-8
