DiodesZetex 2 N-Channel MOSFET, 350 mA, 50 V Enhancement, 6-Pin SOT-563 DMN53D0LV-7
- RS Stock No.:
- 246-7518
- Mfr. Part No.:
- DMN53D0LV-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-7518
- Mfr. Part No.:
- DMN53D0LV-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 350mA | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | SOT-563 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 4.5Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 1.5V | |
| Forward Voltage Vf | 1.4V | |
| Maximum Power Dissipation Pd | 430mW | |
| Typical Gate Charge Qg @ Vgs | 0.6nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 350mA | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type SOT-563 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 4.5Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 1.5V | ||
Forward Voltage Vf 1.4V | ||
Maximum Power Dissipation Pd 430mW | ||
Typical Gate Charge Qg @ Vgs 0.6nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The DiodesZetex makes a dual N-channel MOSFET has been designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications. It offers fast switching speed, low input/ output leakage. The ultra-small surface mount package is ESD protected to 2KV.
Low On-Resistance Very low Gate Threshold voltage Low input Capacitance
Related links
- DiodesZetex 2 N-Channel MOSFET 50 V Enhancement, 6-Pin SOT-563
- DiodesZetex Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 6-Pin SOT-563 2N7002VC-7
- DiodesZetex Isolated 2 N-Channel Power MOSFET 30 V Enhancement, 6-Pin SOT-563 DMN63D8LV-7
- DiodesZetex Isolated 2 Type P 620 mA 6-Pin SOT-563 DMG1029SV-7
- DiodesZetex Isolated 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SOT-563 DMN2400UV-7
- DiodesZetex Dual DMC2710 2 Type P 800 mA 6-Pin SOT-563 DMC2710UV-7
- DiodesZetex Isolated 2 N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-563 DMG1024UV-7
- Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET 30 V Enhancement115
