DiodesZetex Isolated 2 N-Channel Power MOSFET, 260 mA, 30 V Enhancement, 6-Pin SOT-563 DMN63D8LV-7
- RS Stock No.:
- 822-2592
- Mfr. Part No.:
- DMN63D8LV-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 100 units)*
€10.60
(exc. VAT)
€13.00
(inc. VAT)
- Shipping from 23 July 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.106 | €10.60 |
*price indicative
- RS Stock No.:
- 822-2592
- Mfr. Part No.:
- DMN63D8LV-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 260mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-563 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 13Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 0.4nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 450mW | |
| Forward Voltage Vf | 800mV | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | +150°C | |
| Width | 1.25mm | |
| Height | 600μm | |
| Length | 1.7mm | |
| Standards/Approvals | UL 94V-0, J-STD-020, MIL-STD-202, AEC-Q101, RoHS | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 260mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-563 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 13Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 0.4nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 450mW | ||
Forward Voltage Vf 800mV | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature +150°C | ||
Width 1.25mm | ||
Height 600μm | ||
Length 1.7mm | ||
Standards/Approvals UL 94V-0, J-STD-020, MIL-STD-202, AEC-Q101, RoHS | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
Dual N-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Isolated 2 N-Channel Power MOSFET 30 V Enhancement, 6-Pin SOT-563 DMN63D8LV-7
- DiodesZetex Isolated 2 N-Channel Power MOSFET 30 V Enhancement, 6-Pin SC-88 DMN63D8LDW-7
- DiodesZetex Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 6-Pin SOT-563 2N7002VC-7
- DiodesZetex Isolated 2 Type P 620 mA 6-Pin SOT-563 DMG1029SV-7
- DiodesZetex Isolated 2 N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-563 DMG1024UV-7
- DiodesZetex Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 6-Pin SOT-26 DMN601DMK-7
- DiodesZetex Isolated 2 Type N 700 mA 6-Pin SOT-563 DMC2400UV-7
- DiodesZetex Isolated 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SOT-563 DMN2400UV-7
