DiodesZetex Type N, Type P-Channel MOSFET, 7.5 A, 40 V Enhancement, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
246-6772
Mfr. Part No.:
DMC4040SSDQ-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type N, Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

7.5A

Maximum Drain Source Voltage Vds

40V

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.045Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

37.6nC

Maximum Power Dissipation Pd

2.14W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The DiodesZetex makes a complementary pair enhancement mode MOSFET, designed to ensure that RDS(on) of N and P channel FET are matched to minimize losses in both arms of the bridge e. The DMC4040SSDQ is optimized for use in 3 phases brushless DC motor circuits (BLDC), CCFL backlighting. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in SO-8 packaging. It offers fast switching and low input capacitance. It has working temperature range of -55°C to +150°C.

Maximum drain to source voltage is 40 V and maximum gate to source voltage is ±20 V Its low RDS(ON) helps to minimize power losses Its low Qg helps to minimizes switching losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy