onsemi SiC Power Module, 114 A, 1.2 kV F1-2PACK

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-5823
Mfr. Part No.:
NXH010P120MNF1PTG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

SiC Power Module

Maximum Continuous Drain Current Id

114A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

F1-2PACK

Mount Type

Through Hole

Maximum Power Dissipation Pd

250W

Minimum Operating Temperature

-40°C

Maximum Gate Source Voltage Vgs

25V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

SiC Module - EliteSiC 2-PACK Half Bridge Topology, 1200 V, 10 mohm SiC M1 MOSFET Press-fit pins, Thermal Interface Material


The ON Semiconductor is a power module containing an 10 mohm/1200 V SiC MOSFET half bridge and a thermistor in an F1 package.

10 mohm/1200 V SiC MOSFET half bridge

Options with pre−applied thermal interface material and without pre−applied TIM

Press−fit pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy