onsemi SiC Power Module, 154 A, 900 V F1-2PACK
- RS Stock No.:
- 248-5825
- Mfr. Part No.:
- NXH010P90MNF1PTG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-5825
- Mfr. Part No.:
- NXH010P90MNF1PTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | SiC Power Module | |
| Maximum Continuous Drain Current Id | 154A | |
| Maximum Drain Source Voltage Vds | 900V | |
| Package Type | F1-2PACK | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 18V | |
| Maximum Power Dissipation Pd | 328W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type SiC Power Module | ||
Maximum Continuous Drain Current Id 154A | ||
Maximum Drain Source Voltage Vds 900V | ||
Package Type F1-2PACK | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 18V | ||
Maximum Power Dissipation Pd 328W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ON Semiconductor is a power module containing an 10 mohm/900 V SiC MOSFET half bridge and a thermistor in an F1 package.
10 mohm/900 V SiC MOSFET half bridge
Options with pre−applied thermal interface material and without pre−applied TIM
Press−fit pins
Related links
- onsemi SiC Power Module 900 V F1-2PACK NXH010P90MNF1PTG
- onsemi SiC Power Module 1200 V F1-2PACK
- onsemi SiC Power Module 1200 V F1-2PACK NXH010P120MNF1PTG
- onsemi SiC Power N-Channel MOSFET 650 V N, 4-Pin TO-247
- onsemi SiC Power N-Channel MOSFET 650 V N, 4-Pin TO-247
- onsemi SiC Power N-Channel MOSFET 650 V N, 7-Pin TO-263
- onsemi SiC Power N-Channel MOSFET 650 V N, 7-Pin TO-263
- onsemi SiC Power N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263
