Wolfspeed N-Channel MOSFET, 36 A, 650 V, 7-Pin TO-263-7 C3M0060065J
- RS Stock No.:
- 248-8933
- Mfr. Part No.:
- C3M0060065J
- Manufacturer:
- Wolfspeed
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-8933
- Mfr. Part No.:
- C3M0060065J
- Manufacturer:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 36 A | |
| Maximum Drain Source Voltage (Vds) | 650 V | |
| Pin Count | 7 | |
| Package Type | TO-263-7 | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 36 A | ||
Maximum Drain Source Voltage (Vds) 650 V | ||
Pin Count 7 | ||
Package Type TO-263-7 | ||
Mount Type Surface | ||
The Wolfspeed Silicon Carbide Power MOSFET C3MTM MOSFET Technology is in N-Channel Enhancement Mode. The wolfspeeds Z-Fet™, C2M™ & C3M™ Silicon Carbide Power MOSFETs is a range of second generation SiC MOSFETs from Cree's power division Wolfspeed which deliver industry-leading power density and switching efficiency. These low-capacitance devices allow higher switching frequencies and have reduced cooling requirements improving overall system operating efficiency.
3rd Generation SiC MOSFET technology
Low inductance package with driver source pin
7mm of creepage distance between drain and source
High blocking voltage with low on-resistance
High speed switching with low capacitances
Fast intrinsic diode with low reverse recovery (Qrr)
Halogen free, RoHS compliant
Related links
- Wolfspeed N-Channel MOSFET 650 V, 7-Pin TO-263-7 C3M0060065J
- Wolfspeed N-Channel MOSFET 1.2 kV, 7-Pin TO-263-7 C3M0040120J1
- Wolfspeed C3M N-Channel MOSFET 900 V Enhancement, 3-Pin TO-247 C3M0065090D
- Wolfspeed C3M N-Channel MOSFET 900 V Enhancement, 7-Pin TO-263-7
- Wolfspeed N-Channel MOSFET 1.7 kV Enhancement, 7-Pin TO-263
- Wolfspeed N-Channel MOSFET 1.7 kV Enhancement, 7-Pin TO-263 C2M1000170J
- Wolfspeed C3M N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 C3M0075120J
- Wolfspeed C3M N-Channel MOSFET 900 V Enhancement, 7-Pin TO-263 C3M0120090J
