ROHM R6515KNX3 N-Channel MOSFET, 10.7 A, 650 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 249-1119
- Mfr. Part No.:
- R6515KNX3C16
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-1119
- Mfr. Part No.:
- R6515KNX3C16
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.7A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | R6515KNX3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.7mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 27.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 104W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Pb-Free Plating, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.7A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series R6515KNX3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.7mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 27.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 104W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Pb-Free Plating, RoHS | ||
Automotive Standard No | ||
The ROHM high-speed switching N channel 650 V, 15 A drain current power MOSFET are high-speed switching products, super junction MOSFETs, that place an emphasis on high efficiency, this series products achieve higher efficiency via high-speed switching, h
Low on-resistance
Ultra fast switching
Parallel use is easy
Pb-free plating
RoHS compliant
Related links
- ROHM R6515KNX3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 R6515KNX3C16
- ROHM R6524KNX3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- ROHM R6520KNX3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 R6520KNX3C16
- ROHM R6524KNX3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 R6524KNX3C16
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 3-Pin TO-220 DMT15H035SCT
- ROHM R6530KNX3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- ROHM R6535KNX3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- ROHM R6535KNX3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 R6535KNX3C16
