ROHM R6524KNX3 N-Channel MOSFET, 10.7 A, 650 V Enhancement, 3-Pin TO-220 R6524KNX3C16

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
249-1124
Mfr. Part No.:
R6524KNX3C16
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

10.7A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-220

Series

R6524KNX3

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

2.7mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

45nC

Maximum Power Dissipation Pd

104W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM high-speed switching N channel 650 V, 24 A drain current power MOSFET are high-speed switching products, super junction MOSFETs, that place an emphasis on high efficiency, this series products achieve higher efficiency via high-speed switching, h

Low on-resistance

Ultra fast switching

Parallel use is easy

Pb-free plating

RoHs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy