DiodesZetex N-Channel MOSFET, 10.7 A, 12 V Enhancement, 3-Pin TO-220 DMT15H035SCT
- RS Stock No.:
- 244-1932
- Mfr. Part No.:
- DMT15H035SCT
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.29
(exc. VAT)
€11.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €0.929 | €9.29 | - |
| 20 - 40 | €0.91 | €9.10 | 2% |
| 50 - 90 | €0.87 | €8.70 | 6% |
| 100 - 490 | €0.721 | €7.21 | 22% |
| 500 + | €0.64 | €6.40 | 31% |
*price indicative
- RS Stock No.:
- 244-1932
- Mfr. Part No.:
- DMT15H035SCT
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.7A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.73W | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Length | 10.66mm | |
| Height | 31.24mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.7A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 8V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.73W | ||
Maximum Operating Temperature 175°C | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Length 10.66mm | ||
Height 31.24mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex MOSFET features low on resistance and fast switching, making it ideal for high efficiency power management applications.
100% Unclamped inductive switching ensures more reliable and robust end application
Low Qg minimizes switching losses
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
Related links
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 3-Pin TO-220 DMT15H035SCT
- DiodesZetex N-Channel MOSFET 12 V Enhancement DMT10H4M9LPSW-13
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26 DMN4060SVTQ-7
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 3-Pin TO-252 DMT15H053SK3-13
- DiodesZetex N-Channel MOSFET 12 V Enhancement
- DiodesZetex N-Channel MOSFET 12 V Enhancement TO-252
