ROHM RCJ331N25 N-Channel MOSFET, 10.7 A, 250 V Enhancement, 3-Pin TO-263 RCJ331N25TL

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€9.59

(exc. VAT)

€11.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 48€4.795€9.59-
50 - 98€4.34€8.689%
100 - 248€4.08€8.1614%
250 - 498€4.015€8.0316%
500 +€3.54€7.0826%

*price indicative

Packaging Options:
RS Stock No.:
249-1131
Mfr. Part No.:
RCJ331N25TL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

10.7A

Maximum Drain Source Voltage Vds

250V

Series

RCJ331N25

Package Type

TO-263

Mount Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance Rds

2.7mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

30V

Maximum Power Dissipation Pd

104W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

80nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM N channel power MOSFET with low on-resistance and fast switching, suitable for the switching application, has 250 V drain-source voltage and 33 A drain current, taping packing type.

Low on-resistance

Fast switching speed

Parallel use is easy

Pb-free plating RoHs compliant

100 percent avalanche tested

Drive circuits can be simple

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy