ROHM N-Channel MOSFET, 10.7 A, 60 V Enhancement, 3-Pin TO-220AB
- RS Stock No.:
- 249-1139
- Mfr. Part No.:
- RX3L07BGNC16
- Manufacturer:
- ROHM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 249-1139
- Mfr. Part No.:
- RX3L07BGNC16
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10.7A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220AB | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.7mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 104W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10.7A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220AB | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.7mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 104W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM N channel power MOSFET with low on-resistance and fast switching, suitable for the switching application, has 60 V drain-source voltage and 70 A drain current, tube packing type.
Low on-resistance
RoHS compliant
Pb-free plating
100 percent UIS tested
Halogen free
Related links
- ROHM N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220AB RX3L07BGNC16
- DiodesZetex ZXMN6A25K N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 ZXMN6A25KTC
- ROHM N-Channel MOSFET 40 V, 3-Pin TO-220AB RX3G18BGNC16
- ROHM N-Channel MOSFET 60 V Enhancement, 3-Pin UMT BSS138BKWT106
- ROHM N-Channel MOSFET 60 V Enhancement, 3-Pin UMT BSS138BWAHZGT106
- ROHM N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138BKAHZGT116
- ROHM RCJ331N25 N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263
- ROHM R6515KNX3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
