STMicroelectronics A2F SiC Power Module, 75 A, 1.2 kV Enhancement ACEPACK 2 A2F12M12W2-F1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
249-6717
Mfr. Part No.:
A2F12M12W2-F1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

SiC Power Module

Maximum Continuous Drain Current Id

75A

Maximum Drain Source Voltage Vds

1.2kV

Series

A2F

Package Type

ACEPACK 2

Mount Type

Chassis

Maximum Drain Source Resistance Rds

17mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-40°C

Forward Voltage Vf

1.5V

Maximum Operating Temperature

175°C

Standards/Approvals

UL

Automotive Standard

AEC-Q101

The STMicroelectronics is designed as power module in four pack topology integrates advanced silicon carbide power MOSFET technology. The module leverages the innovative properties of the wide-bandgap SiC material and a high-thermal-performance substrate.

Four pack topology

ACEPACK 2 power module

13 mΩ of typical RDS(on) each switch

Insulation voltage UL certified of 2.5 kVrms

Integrated NTC temperature sensor

DBC Cu-Al2O3-Cu based

Press fit contact pins

Excellent switching performance that is virtually independent of temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy