Infineon AUIRFS N-Channel MOSFET, 230 A, 75 V, 3-Pin TO-220 AUIRF3205
- RS Stock No.:
- 249-6868
- Mfr. Part No.:
- AUIRF3205
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.42
(exc. VAT)
€4.21
(inc. VAT)
In Stock
- 928 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.42 |
| 10 - 24 | €3.25 |
| 25 - 49 | €3.18 |
| 50 - 99 | €2.96 |
| 100 + | €2.77 |
*price indicative
- RS Stock No.:
- 249-6868
- Mfr. Part No.:
- AUIRF3205
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 230A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-220 | |
| Series | AUIRFS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Maximum Power Dissipation Pd | 81W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 230A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-220 | ||
Series AUIRFS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Maximum Power Dissipation Pd 81W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon HEXFET Power MOSFETs utilizes the latest processing techniques to achieve low on-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in automotive and a wide variety of other applications.
Advance planner technology
LowOn-Resistance
Dynamic dV/dT Rating
175 C operating temperature
Fast switching
Related links
- Infineon AUIRFS N-Channel MOSFET 75 V, 3-Pin TO-220 AUIRF3205
- Infineon AUIRFS N-Channel MOSFET 75 V, 3-Pin TO-220 AUIRF1404Z
- Infineon AUIRFS Type P-Channel MOSFET 75 V, 3-Pin TO-252 AUIRFR5305TR
- Infineon AUIRFS N-Channel MOSFET 75 V, 3-Pin TO-263 AUIRFR2407TRL
- Infineon AUIRFS N-Channel MOSFET 75 V, 3-Pin TO-263 AUIRFS3107TRL
- Infineon AUIRFS N-Channel MOSFET 40 V, 3-Pin TO-220
- Infineon AUIRFS N-Channel MOSFET 40 V, 3-Pin TO-220 AUIRFB8409
- Infineon AUIRFS N-Channel MOSFET 100 V, 3-Pin TO-252
