Infineon Half Bridge IAUC45N04S6L063H N-Channel MOSFET, 45 A, 40 V Enhancement, 8-Pin SuperSO8 5 x 6
- RS Stock No.:
- 249-6884
- Mfr. Part No.:
- IAUC45N04S6L063HATMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-6884
- Mfr. Part No.:
- IAUC45N04S6L063HATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 45A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SuperSO8 5 x 6 | |
| Series | IAUC45N04S6L063H | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Forward Voltage Vf | 1.1V | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Maximum Power Dissipation Pd | 41W | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Half Bridge | |
| Standards/Approvals | AEC Q101, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 45A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SuperSO8 5 x 6 | ||
Series IAUC45N04S6L063H | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 16V | ||
Forward Voltage Vf 1.1V | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Maximum Power Dissipation Pd 41W | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Half Bridge | ||
Standards/Approvals AEC Q101, RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon OptiMOS is power MOSFET for automotive applications. Operating channel is N. It is AEC Q101 qualified. MSL1 up to 260°C peak reflow. Green Product (RoHS compliant) and it is 100% Avalanche tested.
175°C operating temperature
Related links
- Infineon Half Bridge IAUC45N04S6L063H N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6
- Infineon Half Bridge IAUC60N04S6N050H N-Channel Power Transistor 40 V Enhancement, 8-Pin SuperSO8 5 x 6
- Infineon Half Bridge OptiMOSTM N-Channel Power Transistor 40 V Enhancement, 8-Pin SuperSO8 5 x 6
- Infineon Half Bridge OptiMOS-TM6 N-Channel Power MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6
- Infineon Half Bridge OptiMOS-TM6 N-Channel Power MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon Half Bridge OptiMOS-TM6 N-Channel Power MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 IAUC60N04S6L030HATMA1
- Infineon Half Bridge XHP 2 N-Channel MOSFET Modules 1.2 kV Enhancement, 8-Pin AG-EASY2B FF4MR12W2M1HPB11ABPSA1
- Infineon OptiMOS 5 N-Channel MOSFET 25 V Enhancement, 8-Pin SuperSO8 5 x 6 BSC009NE2LS5IATMA1
