Infineon Half Bridge XHP 2 N-Channel MOSFET Modules, 160 A, 1.2 kV Enhancement, 8-Pin AG-EASY2B FF4MR12W2M1HPB11ABPSA1

Get a bulk buy discount

Add 10 more to save 14%

View bulk pricing options

Subtotal (1 unit)*

€275.24

(exc. VAT)

€338.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€275.24-
10 +€236.1614%

*price indicative

RS Stock No.:
762-884
Mfr. Part No.:
FF4MR12W2M1HPB11ABPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET Modules

Channel Type

N

Maximum Continuous Drain Current Id

160A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

AG-EASY2B

Series

XHP 2

Mount Type

Screw

Pin Count

8

Maximum Drain Source Resistance Rds

5.5mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

5.3μC

Maximum Gate Source Voltage Vgs

-23V

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

20mW

Forward Voltage Vf

5.35V

Transistor Configuration

Half Bridge

Maximum Operating Temperature

125°C

Length

62.8mm

Standards/Approvals

RoHS Compliant

Width

48mm

Automotive Standard

No

COO (Country of Origin):
DE
The Infineon CoolSiC N-Channel MOSFET half-bridge module offers 200A continuous drain current. It boasts a breakdown voltage of 1200 V and supports rugged mounting with integrated clamps and contact technology.

Low switching losses

High current density

Integrated mounting clamps

NTC temperature sensor

Pre-applied thermal Interface material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy