Infineon iPB N-Channel MOSFET, 80 A, 60 V Enhancement, 3-Pin TO-263 IPB80N06S4L07ATMA2

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€779.00

(exc. VAT)

€958.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000€0.779€779.00
2000 +€0.74€740.00

*price indicative

RS Stock No.:
249-6903
Mfr. Part No.:
IPB80N06S4L07ATMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-263

Series

iPB

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.7mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

81W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon OptiMOS is power MOSFET for automotive applications. Operating channel is N. It is AEC Q101 qualified. MSL1 up to 260°C peak reflow. Green Product (RoHS compliant) and it is 100% Avalanche tested.

175°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy