Infineon iPB N-Channel MOSFET, 80 A, 75 V Enhancement, 3-Pin TO-263 IPB80N08S2L07ATMA1
- RS Stock No.:
- 249-6905
- Mfr. Part No.:
- IPB80N08S2L07ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€2,486.00
(exc. VAT)
€3,058.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €2.486 | €2,486.00 |
*price indicative
- RS Stock No.:
- 249-6905
- Mfr. Part No.:
- IPB80N08S2L07ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-263 | |
| Series | iPB | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.7mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 81W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-263 | ||
Series iPB | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.7mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 81W | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
75V, N-Ch, 6.8 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™
The Infineon OptiMOS is power MOSFET for automotive applications. Operating channel is N. It is AEC Q101 qualified. MSL1 up to 260°C peak reflow. Green Product (RoHS compliant) and it is 100% Avalanche tested.
Summary of Features
•N-channel Logic Level - Enhancement mode
•Automotive AEC Q101 qualified
•MSL1 up to 260°C peak reflow
•175°C operating temperature
•Green package (lead free)
•Ultra low Rds(on)
•100% Avalanche tested
Benefits
•world's lowest RDS at 75V (on) in planar technology
•highest current capability
•lowest switching and conduction power losses for highest thermal efficiency
•robust packages with superior quality and reliability
•Optimized total gate charge enables smaller driver output stages
Potential Applications
•Valves control
•Solenoids control
•Lighting
•Single-ended motors
Related links
- Infineon iPB N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263 IPB80N08S2L07ATMA1
- Infineon iPB N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IPB80N06S4L07ATMA2
- Infineon iPB N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IPB35N10S3L26ATMA1
- Infineon OptiMOS N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 IPP80N08S2L07AKSA1
- Infineon iPB N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IPB029N06NF2SATMA1
- Infineon IPD N-Channel MOSFET 75 V Enhancement, 3-Pin TO-252 IPD90N03S4L03ATMA1
