Infineon IMBG N-Channel MOSFET, 18 A, 1.2 kV N, 7-Pin TO-263 IMBG120R140M1HXTMA1

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€6.85

(exc. VAT)

€8.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 946 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€6.85-
5 - 9€6.505%
10 - 24€6.239%
25 - 49€5.9612%
50 +€5.5419%

*price indicative

Packaging Options:
RS Stock No.:
249-6952
Mfr. Part No.:
IMBG120R140M1HXTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

18A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

TO-263

Series

IMBG

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

1.7mΩ

Channel Mode

N

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.3V

Maximum Power Dissipation Pd

81W

Typical Gate Charge Qg @ Vgs

80nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon silicon carbide MOSFET reduction of system complexity. It directly drive from fly-back controller. Efficiency improvement and cooling effort reduction. Enabling higher frequency.

Very low switching losses

Short circuit withstand time 3 μs

Fully controllable dV/dt

Benchmark gate threshold voltage, VGS(th) = 4.5V

Robust against parasitic turn on, 0V turn-off gate voltage can be applied

Robust body diode for hard commutation

XT interconnection technology for best-in-class thermal performance

Package creepage and clearance distance > 6.1mm

Sense pin for optimized switching performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy