Infineon BSD Type P-Channel MOSFET, 390 mA, -20 V Enhancement, 6-Pin SOT-363 BSD223PH6327XTSA1

Get a bulk buy discount

Add 6000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€168.00

(exc. VAT)

€207.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.056€168.00-
6000 - 12000€0.053€159.005%
15000 +€0.051€153.008%

*price indicative

RS Stock No.:
250-0520
Mfr. Part No.:
BSD223PH6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

390mA

Maximum Drain Source Voltage Vds

-20V

Package Type

SOT-363

Series

BSD

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

1.20Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

0.25W

Typical Gate Charge Qg @ Vgs

80nC

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

12V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Infineon BSD Series MOSFET -20V Drain‑Source Voltage, 0.25W Power Dissipation - BSD223PH6327XTSA1


This p‑channel MOSFET is a surface‑mount transistor designed for low‑power switching across a wide temperature range. It functions as an enhancement‑mode device for controlling current in Compact assemblies and is suitable for environments requiring extended thermal tolerance and automotive‑grade qualification.

Features and Benefits:


• 1.20Ω drain‑source resistance provides predictable conduction behaviour
• 0.39A continuous drain current supports low‑current switching loads
• 12V gate‑source rating allows standard gate‑drive voltages
• -20V drain‑source limit enables operation in negative‑voltage circuits
• 0.25W power dissipation minimises thermal loading in small assemblies

Applications


• Suitable for battery management and low‑current power‑routing tasks
• Ideal for signal switching in Compact surface‑mount electronics
• Used with automotive sensor interfaces requiring temperature endurance
• Can be used for level‑shifting in mixed‑voltage control circuits

What temperature extremes can it handle?


It operates across an ambient range from -55°C to +150°C.

Which package and mounting style does it use?


It is supplied in a SOT‑363 package with a surface‑mount footprint and six pins.

Is it compliant with industry environmental standards?


It meets RoHS requirements and is qualified to AEC‑Q101 for automotive use.

What channel type and mode does it employ?


It is a P‑channel device operating in enhancement mode.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy