Infineon BSV Type P-Channel MOSFET, 1.50 A, -20 V Enhancement, 6-Pin SOT-363 BSV236SPH6327XTSA1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€258.00

(exc. VAT)

€318.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.086€258.00
6000 - 6000€0.078€234.00
9000 +€0.07€210.00

*price indicative

RS Stock No.:
250-0561
Mfr. Part No.:
BSV236SPH6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

1.50A

Maximum Drain Source Voltage Vds

-20V

Series

BSV

Package Type

SOT-363

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

4.20mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

81W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1V

Maximum Operating Temperature

+150°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Infineon BSV Series MOSFET, 20V Maximum Drain-Source Voltage, 1.50A Maximum Continuous Drain Current - BSV236SPH6327XTSA1


This p-channel MOSFET is a surface-mount transistor designed for switching and analogue functions in Compact assemblies. It operates across a wide temperature span from -55°C to +150°C and is suited to applications requiring low conduction losses and modest continuous current handling. The device uses an enhancement-mode P-channel channel and is available in a small SOT-363 package for dense board layouts.

Features and Benefits:


• Low Rds(on) 4.20mΩ reduces conduction losses and improves efficiency
• 20V gate tolerance supports medium-voltage P-channel switching
• 1.50A continuous current capability enables steady low-current loads
• 81W power dissipation allows short-duration higher-power handling
• 80nC typical gate charge permits predictable switching energy control

Applications


• Suitable for high-temperature automotive power routing
• Ideal for surface-mount load switching on Compact PCBs
• Used with gate drivers in battery management systems
• Can be used for polarity protection and reverse-current control

What package type should be expected for Compact assemblies?


It is supplied in a SOT-363 package suitable for space-constrained surface-mount designs.

How does gate voltage limitation affect Interface choices?


Gate-to-source voltage must not exceed 20V, so driver circuits should keep Vgs within this range.

What approval supports its automotive use?


It complies with AEC‑Q101 standards for automotive-grade semiconductor qualification.

What thermal range can be handled in harsh environments?


Rated ambient operation spans from -55°C up to +150°C to accommodate extreme-temperature applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy