Infineon BSP N-Channel MOSFET, 120 mA, 40 V Depletion, 3-Pin SOT-223 BSP149H6906XTSA1
- RS Stock No.:
- 250-0531
- Mfr. Part No.:
- BSP149H6906XTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€374.00
(exc. VAT)
€460.00
(inc. VAT)
Last RS stock
- Final 8,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.374 | €374.00 |
*price indicative
- RS Stock No.:
- 250-0531
- Mfr. Part No.:
- BSP149H6906XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120mA | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SOT-223 | |
| Series | BSP | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.4mΩ | |
| Channel Mode | Depletion | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 81W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120mA | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SOT-223 | ||
Series BSP | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.4mΩ | ||
Channel Mode Depletion | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 81W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon makes N-channel Depletion mode small signal MOSFET transistor widely used in high-switching applications. It is avalanche rated and halogen-free. It is dv /dt rated and available with VGS(th) indicator on reel. The VDS is 200 V, RDS(on)max is 3.5 Ω while IDSS, min is 0.14 A.
Pb-free lead plating and Halogen-free
It comes in a SOT233
Related links
- Infineon BSP N-Channel MOSFET 40 V Depletion, 3-Pin SOT-223 BSP149H6906XTSA1
- Infineon BSP N-Channel MOSFET 40 V Depletion, 3-Pin SOT-223 BSP129H6906XTSA1
- Infineon BSP N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-223 BSP125H6433XTMA1
- Infineon BSP N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-223 BSP296NH6433XTMA1
- Infineon BSP N-Channel MOSFET 600 V Depletion, 4-Pin PG-SOT223 BSP135H6906XTSA1
- Infineon SIPMOS N-Channel MOSFET 600 V Depletion, 4-Pin SOT-223
- Infineon BSP135I N-Channel MOSFET 600 V Depletion, 4-Pin SOT-223 BSP135IXTSA1
- Infineon SIPMOS N-Channel MOSFET 600 V Depletion, 4-Pin SOT-223 BSP135H6327XTSA1
