Infineon BSP N-Channel MOSFET, 120 mA, 100 V Enhancement, 3-Pin SOT-223 BSP296NH6433XTMA1
- RS Stock No.:
- 250-0533
- Mfr. Part No.:
- BSP296NH6433XTMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 4000 units)*
€760.00
(exc. VAT)
€920.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.19 | €760.00 |
*price indicative
- RS Stock No.:
- 250-0533
- Mfr. Part No.:
- BSP296NH6433XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 120mA | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-223 | |
| Series | BSP | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.4mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 81W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 120mA | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-223 | ||
Series BSP | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.4mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 81W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon makes OptiMOS Small-Signal-Transistor is a N-channel, Enhancement mode and Logic level is 4.5V rated. It is Avalanche rated, 100% lead-free and Halogen-free.
Avalanche rated and 100% lead-free
Vds is 100 V and Id is 1.2 A
Related links
- Infineon BSP N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-223 BSP296NH6433XTMA1
- Infineon BSP N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-223 BSP125H6433XTMA1
- Infineon BSP N-Channel MOSFET 40 V Depletion, 3-Pin SOT-223 BSP149H6906XTSA1
- Infineon BSP N-Channel MOSFET 40 V Depletion, 3-Pin SOT-223 BSP129H6906XTSA1
- Microchip VP2110 Type P-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 VP2110K1-G
- Infineon BSP N-Channel MOSFET 600 V Depletion, 4-Pin PG-SOT223 BSP135H6906XTSA1
- Infineon BSP Type P-Channel MOSFET -100 V Enhancement, 3-Pin SOT-223 BSP316PH6327XTSA1
- Infineon SIPMOS N-Channel MOSFET 600 V Enhancement, 4-Pin SOT-223 BSP125H6327XTSA1
