Infineon BSS Type P-Channel MOSFET, 1.50 A, -30 V Enhancement, 3-Pin SOT-23 BSS315PH6327XTSA1
- RS Stock No.:
- 250-0557
- Mfr. Part No.:
- BSS315PH6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€180.00
(exc. VAT)
€210.00
(inc. VAT)
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.06 | €180.00 |
*price indicative
- RS Stock No.:
- 250-0557
- Mfr. Part No.:
- BSS315PH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 1.50A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Package Type | SOT-23 | |
| Series | BSS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 270mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 81W | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 1.50A | ||
Maximum Drain Source Voltage Vds -30V | ||
Package Type SOT-23 | ||
Series BSS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 270mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 81W | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Infineon BSS Series MOSFET, 30V Maximum Drain-Source Voltage, 81W Power Dissipation - BSS315PH6327XTSA1
This P-channel transistor is designed for Compact surface-mount switching and load-control tasks in environments demanding wide temperature tolerance and automotive-grade qualification. It operates as an enhancement-mode device packaged in SOT-23 for PCB assembly and is suited to circuits where a moderate continuous drain current and defined gate drive are required.
Features and Benefits:
• Low on-resistance of 270mΩ reduces conduction losses
• Continuous drain current of 1.50A supports steady loads
• Gate-threshold performance with 80 nC typical charge for predictable switching
• Withstands gate stresses up to 20V for flexible drive options
• Rated to dissipate 81W to handle transient power events
• Continuous drain current of 1.50A supports steady loads
• Gate-threshold performance with 80 nC typical charge for predictable switching
• Withstands gate stresses up to 20V for flexible drive options
• Rated to dissipate 81W to handle transient power events
Applications
• Used for battery-protection switching in automotive electronics
• Suitable for small DC power-management modules
• Ideal for surface-mount load switching on Compact PCBs
• Can be used for reverse-polarity or high-side switching functions
• Suitable for small DC power-management modules
• Ideal for surface-mount load switching on Compact PCBs
• Can be used for reverse-polarity or high-side switching functions
What temperature range can it operate within?
It functions across an operating span from -55°C up to +150°C.
What package and mounting style does it use?
It is supplied in a SOT-23 package intended for surface mounting.
What standards or approvals does it meet for restricted substances?
It complies with RoHS requirements.
What is the maximum voltage it can Block between drain and source?
The maximum drain-source voltage rating is -30V.
Is it suitable for automotive qualification levels?
It meets the AEC‑Q101 automotive standard.
Related links
- Infineon BSS Type P-Channel MOSFET -30 V Enhancement, 3-Pin SOT-23 BSS315PH6327XTSA1
- Infineon BSS Type P-Channel MOSFET -20 V Enhancement, 3-Pin SOT-323 BSS209PWH6327XTSA1
- Infineon BSS Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 BSS306NH6327XTSA1
- Infineon BSV Type P-Channel MOSFET -20 V Enhancement, 6-Pin SOT-363 BSV236SPH6327XTSA1
- Infineon BSS Type N-Channel MOSFET 100 V Depletion, 3-Pin SOT-23 BSS169H6327XTSA1
- Infineon BSS N-Channel MOSFET 55 V Enhancement, 3-Pin SOT-23
- Infineon BSS N-Channel MOSFET 55 V Enhancement, 3-Pin SOT-23 BSS670S2LH6433XTMA1
- Infineon BSS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS159NH6906XTSA1
