Vishay Dual 2 N-Channel Dual N-Channel 30 V (D-S) MOSFET, 100 A, 30 V, 12-Pin PowerPAIR 3 x 3FS SIZF5302DT-T1-RE3
- RS Stock No.:
- 252-0295
- Mfr. Part No.:
- SIZF5302DT-T1-RE3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.84
(exc. VAT)
€17.03
(inc. VAT)
In Stock
- 6,035 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.768 | €13.84 |
| 50 - 120 | €2.60 | €13.00 |
| 125 - 245 | €2.35 | €11.75 |
| 250 - 495 | €2.212 | €11.06 |
| 500 + | €2.076 | €10.38 |
*price indicative
- RS Stock No.:
- 252-0295
- Mfr. Part No.:
- SIZF5302DT-T1-RE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Dual N-Channel 30 V (D-S) MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAIR 3 x 3FS | |
| Mount Type | Surface | |
| Pin Count | 12 | |
| Maximum Drain Source Resistance Rds | 0.0032Ω | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 6.7nC | |
| Maximum Power Dissipation Pd | 48.1W | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Dual N-Channel 30 V (D-S) MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAIR 3 x 3FS | ||
Mount Type Surface | ||
Pin Count 12 | ||
Maximum Drain Source Resistance Rds 0.0032Ω | ||
Maximum Gate Source Voltage Vgs 16V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 6.7nC | ||
Maximum Power Dissipation Pd 48.1W | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The Vishay siliconix MOSFET product line includes a diverse range of advanced technologies. MOSFETs are transistor devices which are controlled by a capacitor. The field effect means that they are controlled by voltage. N-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.
TrenchFET Gen V power MOSFET
Symmetric dual N-channel
Flip chip technology optimal thermal design
High side and low side MOSFETs form optimized
Combination for 50 % duty cycle
Optimized RDS - Qg and RDS - Qgd FOM elevates efficiency
For high frequency swi
Related links
- Vishay Dual 2 N-Channel Dual N-Channel 30 V (D-S) MOSFET 30 V, 12-Pin PowerPAIR 3 x 3FS SIZF5302DT-T1-RE3
- Vishay SIZF5302DT Dual N-Channel MOSFET 30 V Enhancement, 12-Pin PowerPAIR 3 x 3FS SIZF5302DT-T1-UE3
- Vishay Dual SiZF5300DT 2 N-Channel MOSFET 30 V, 12-Pin PowerPAIR 3 x 3FS SIZF5300DT-T1-GE3
- Vishay TrenchFET Dual N-Channel MOSFET 30 V Enhancement, 12-Pin PowerPAIR 3 x 3FS SIZF5300DT-T1-UE3
- Vishay SIZF456LDT Dual N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3FS SIZF456LDT-T1-UE3
- Vishay Dual TrenchFET 2 N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAIR 3 x 3S SiZ340BDT-T1-GE3
- Vishay Dual TrenchFET 2 N-Channel Power MOSFET 30 V Enhancement, 8-Pin PowerPAIR 3 x 3 SiZ350DT-T1-GE3
- Vishay Dual N-Channel MOSFET 76 (Channel 1) A 30 (Channel 2) V, 8-Pin PowerPAIR
