Vishay TrenchFET Dual N-Channel MOSFET, 125 A, 30 V Enhancement, 12-Pin PowerPAIR 3 x 3FS SIZF5300DT-T1-UE3

Subtotal (1 tape of 1 unit)*

€1.92

(exc. VAT)

€2.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
1 +€1.92

*price indicative

RS Stock No.:
736-656
Mfr. Part No.:
SIZF5300DT-T1-UE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Dual N

Maximum Continuous Drain Current Id

125A

Maximum Drain Source Voltage Vds

30V

Package Type

PowerPAIR 3 x 3FS

Series

TrenchFET

Mount Type

Surface

Pin Count

12

Maximum Drain Source Resistance Rds

0.00351Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

32nC

Maximum Gate Source Voltage Vgs

16V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

56.8W

Maximum Operating Temperature

150°C

Width

3.3mm

Standards/Approvals

RoHS

Length

3.3mm

Automotive Standard

No

COO (Country of Origin):
IL
The Vishay High performance Dual N-Channel MOSFET designed for efficient power management in various applications, delivering superior thermal performance and switching capabilities.

TrenchFET Gen V technology optimises efficiency and performance

Symmetric dual n-channel configuration enables versatile circuitry designs

High side and low side MOSFETs support 50% duty cycle applications

Extensive testing ensures reliable operation under rigorous conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy