Vishay N-Channel MOSFET, 110 A, -40 V Enhancement, 8-Pin PowerPAK 1212-8SLW SQS142ELNW-T1_GE3

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
252-0319
Mfr. Part No.:
SQS142ELNW-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

110A

Maximum Drain Source Voltage Vds

-40V

Package Type

PowerPAK 1212-8SLW

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.01mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

94nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.1V

Maximum Power Dissipation Pd

192W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Width

3.3mm

Standards/Approvals

No

Length

6.15mm

Automotive Standard

AEC-Q101

The Vishay automotive MOSFETs are manufactured on a dedicated process flow to in still ruggedness. Rated for a maximum junction temperature of 175 °C, the vishay siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel trench FET technologies in lead (Pb)- and halogen-free SO packages.

TrenchFET Gen IV power MOSFET

AEC-Q101 qualified

100 % Rg and UIS tested

Wettable flank terminals

Low thermal resistance with 0.75 mm profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy