Vishay SQS N-Channel MOSFET, 214 A, 40 V Enhancement, 8-Pin PowerPAK 1212-8SLW SQS140ELNW-T1_GE3
- RS Stock No.:
- 268-8370
- Mfr. Part No.:
- SQS140ELNW-T1_GE3
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.55
(exc. VAT)
€11.75
(inc. VAT)
Temporarily out of stock
- 5,930 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.955 | €9.55 | - |
| 50 - 90 | €0.935 | €9.35 | 2% |
| 100 - 240 | €0.745 | €7.45 | 21% |
| 250 + | €0.731 | €7.31 | 23% |
*price indicative
- RS Stock No.:
- 268-8370
- Mfr. Part No.:
- SQS140ELNW-T1_GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 214A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerPAK 1212-8SLW | |
| Series | SQS | |
| Mount Type | PCB | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0043Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 0.82V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 197W | |
| Typical Gate Charge Qg @ Vgs | 57nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 214A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerPAK 1212-8SLW | ||
Series SQS | ||
Mount Type PCB | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0043Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 0.82V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 197W | ||
Typical Gate Charge Qg @ Vgs 57nC | ||
Maximum Operating Temperature 175°C | ||
Length 3.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay automotive N channel TrenchFET generation 4 power MOSFET is lead Pb and halogen free device with single configuration MOSFET and It is independent of operating temperature. It has wettable flank terminals.
Low thermal resistance
AEC Q101 qualified
ROHS compliant
Related links
- Vishay SQS N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212-8SLW SQS140ELNW-T1_GE3
- Vishay SQS N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8W SQS460CENW-T1_GE3
- Vishay SQS N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212-8W SQSA82CENW-T1_GE3
- Vishay SQS N-Channel MOSFET 30 V Enhancement, 8-Pin 1212-8SLW SQS120ELNW-T1_GE3
- Vishay N-Channel MOSFET 40 V Depletion, 8-Pin PowerPAK 1212-8SLW SQS140ENW-T1_GE3
- Vishay Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212-8W SQS405CENW-T1_GE3
- Vishay N-Channel MOSFET -40 V Enhancement, 8-Pin PowerPAK 1212-8SLW SQS141ELNW-T1_GE3
- Vishay N-Channel MOSFET -40 V Enhancement, 8-Pin PowerPAK 1212-8SLW SQS160ELNW-T1_GE3
