ROHM RS6P100BH N-Channel MOSFET, 100 A, 100 V Enhancement, 8-Pin HSOP-8S
- RS Stock No.:
- 252-3156
- Mfr. Part No.:
- RS6P100BHTB1
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-3156
- Mfr. Part No.:
- RS6P100BHTB1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | HSOP-8S | |
| Series | RS6P100BH | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.7mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 45nC | |
| Maximum Power Dissipation Pd | 104W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type HSOP-8S | ||
Series RS6P100BH | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.7mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 45nC | ||
Maximum Power Dissipation Pd 104W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Rohms offers a RS series of a power mosfet with low on resistance and suitable for switching. It is halogen free with 100% Rg and UIS tested with the input volage of 100 V.
Operating junction and storage temperature range is -55℃ to +150℃
Mounted on a cu board
Drain current is 100 A
Power dissipation is 104 W
Related links
- ROHM RS6P100BH N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8S RS6P100BHTB1
- ROHM RS6R060BH N-Channel MOSFET 150 V Enhancement HSOP-8S
- ROHM RS6R060BH N-Channel MOSFET 150 V Enhancement HSOP-8S RS6R060BHTB1
- ROHM HT8KE5H Dual N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8 HT8KE5HTB1
- ROHM HP8K 2 N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8 HP8KE6TB1
- ROHM HP8KE5 Dual N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8 HP8KE5TB1
- ROHM Nch+Nch HP8K 2 N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8 HP8KE7TB1
- ROHM Dual (Nch+Pch) HP8K 2 Type N 8.5 A 8-Pin HSOP-8 HP8ME5TB1
